97-3106A-10SL-3S
Circular Connector - Plug - Female Sockets - 3 Position - Shell Size-Insert 10SL-3 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 97-3106A-10SL-3S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 3 position, shell size-insert 10SL-3 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-10SL-3S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A10SL3S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-10SL-3S RoHS compliant?
No, 97-3106A-10SL-3S is not RoHS compliant.
What is the lead time for 97-3106A-10SL-3S?
The standard lead time for 97-3106A-10SL-3S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
495
can ship 12/21/26
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands