97-3102A-28-21P
Circular Connector - Receptacle - Male Pins - 37 Position - Shell Size-Insert 28-21 - Solder Cup Termination - Box Mount. ...
DESCRIPTION
The 97-3102A-28-21P from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 37 position, shell size-insert 28-21 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-28-21P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A2821P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3102A-28-21P RoHS compliant?
No, 97-3102A-28-21P is not RoHS compliant.
What is the lead time for 97-3102A-28-21P?
The standard lead time for 97-3102A-28-21P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
