97-3102A-22(0850)
STANDARD CYLINDRICAL CONNECTOR BACKSHELL ...
DESCRIPTION
The 97-3102A-22(0850) is a box mount receptacle from the Amphenol 97 Series, designed for direct mounting on a chassis, equipment, or panel for open wiring. It features a durable, solid shell made from high-grade aluminum alloy with an olive drab chromate finish over conductive cadmium plating. This size 22 connector includes a 1-3/8-18 threaded coupling, a single key/keyway for polarization, and hard diallyl-phthalate dielectric inserts. The contacts are silver-plated with pre-tinned solder cups for reliable termination. Operating over a temperature range of –55°C to +125°C, this cost-effective connector is ideal for general-duty commercial applications in robotics, machine tools, and welding.
Search Keywords: 973102A220850
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3102A-22(0850) RoHS compliant?
Yes, 97-3102A-22(0850) is RoHS compliant.
What is the lead time for 97-3102A-22(0850)?
The standard lead time for 97-3102A-22(0850) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 970
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
