97-3102A-20-33P
Circular Connector - Receptacle - Male Pins - 3 Position - Shell Size-Insert 20-33 - Solder Cup Termination - Box Mount. ...
DESCRIPTION
The 97-3102A-20-33P from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 3 position, shell size-insert 20-33 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-20-33P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973102A2033P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3102A-20-33P RoHS compliant?
Yes, 97-3102A-20-33P is RoHS compliant.
What is the lead time for 97-3102A-20-33P?
The standard lead time for 97-3102A-20-33P is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
On Order:
118
can ship 11/30/26
Minimum Order Quantity: 5
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
