help desk software
97-3102A-18-22S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3102A-18-22S

Circular Connector - Receptacle - Female Sockets - 3 Position - Shell Size-Insert 18-22 - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3102A-18-22S from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 3 position, shell size-insert 18-22 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-18-22S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A1822S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-18-22S
Alias/AKA:
10-820050-22S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3102A-18-22S RoHS compliant?

No, 97-3102A-18-22S is not RoHS compliant.

What is the lead time for 97-3102A-18-22S?

The standard lead time for 97-3102A-18-22S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$23.99
25
$17.97
50
$17.38
100
$17.30
250
$16.81
500
$15.06
1,000 +
$15.03