help desk software
97-3102A-18-19S by amphenol industrial operations
Image is representational - see mfr. specs

97-3102A-18-19S

Amphenol Industrial Operations

Circular Connector Receptacle - Female Sockets - 10 Position - 18-19 Shell Size - Threaded - 97 Series - Solder Cup - Panel Mount - Olive Drab. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Industrial Operations part 97-3102A-18-19S is a high-quality circular connector receptacle designed for various industrial applications. It features female sockets and has a total of 10 positions. With an 18-19 shell size, this connector offers a robust and reliable connection.Designed with a threaded design, the 97-3102A-18-19S provides secure mating and is resistant to accidental disconnections. The solder cup contacts ensure a strong and durable connection, while the panel mount option allows for easy installation on panels.Featuring an attractive olive drab color, this connector from the 97 series by Amphenol Industrial Operations offers a professional and aesthetically pleasing appearance. Suitable for use in military, aerospace, and other demanding environments, it is built to withstand harsh conditions and ensure consistent performance.

Search Keywords: 973102A1819S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-18-19S
Alias/AKA:
10-820050-19S, 97-3102A-18-19S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$15.27
25
$13.68
50
$13.00
100
$12.37
250
$11.80
500
$11.44
1,000 +
$11.27