help desk software
97-3102A-18-12P by amphenol industrial operations
Image is representational - see mfr. specs

97-3102A-18-12P

Amphenol Industrial Operations

Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size-Insert 18-12 - Solder Cup Termination - Box Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3102A-18-12P from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 6 position, shell size-insert 18-12 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-18-12P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A1812P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-18-12P
Alias/AKA:
10-820050-12P, 97-3102A-18-12P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$10.82
50
$10.28
100
$9.94
250
$9.33
500
$9.04
1,000
$8.91
2,500 +
$8.52

Tools/3D Models

Product Guides