97-3102A-16(0850) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3102A-16(0850)

Box receptacle cylindrical connector with solid shell construction, shell size 16, and solder contacts for industrial applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMPHENOL IO part 97-3102A-16(0850) is a high-performance circular connector designed to provide reliable and durable connections in a variety of demanding environments. This connector is part of Amphenol's robust 97 Series, which is renowned for its ruggedness and versatility, making it an ideal choice for both commercial and industrial applications. Key Features:1. **Durable Construction**: Engineered with high-quality materials, the 97-3102A-16(0850) offers excellent resistance to environmental stress, ensuring long-lasting performance under harsh conditions.2. **Versatile Design**: The connector's circular design allows for easy mating and unmating, while its compact size facilitates installation in tight spaces.3. **Secure Connections**: Featuring a reliable, threaded coupling mechanism, it ensures secure and stable connections, minimizing the risk of disconnection during operation.4. **Wide Application Range**: It is suitable for a broad spectrum of applications including aerospace, industrial machinery, and transportation sectors.5. **Compliance and Standards**: Adheres to industry standards for electrical performance and safety, providing users with peace of mind.With its blend of reliability, ease of use, and adaptability, the AMPHENOL IO 97-3102A-16(0850) connector is a top choice for professionals seeking quality and efficiency in their connectivity solutions.

Search Keywords: 973102A160850

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-16(0850)
Alias/AKA:
10-821649-000, 97-3102A-16(0850)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3102A-16(0850) RoHS compliant?

Yes, 97-3102A-16(0850) is RoHS compliant.

What is the lead time for 97-3102A-16(0850)?

The standard lead time for 97-3102A-16(0850) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,392

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$5.26
100
$4.47
250
$4.43
500
$4.41
1,000
$3.76
2,500
$3.52
5,000
$3.51
7,500 +
$3.50