97-3102A-14S-6P(946) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3102A-14S-6P(946)

Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size-Insert 14S-6 - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3102A-14S-6P(946) from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 6 position, shell size-insert 14S-6 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-14S-6P(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A14S6P946

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-14S-6P(946)
Alias/AKA:
93-830346-06P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3102A-14S-6P(946) RoHS compliant?

Yes, 97-3102A-14S-6P(946) is RoHS compliant.

What is the lead time for 97-3102A-14S-6P(946)?

The standard lead time for 97-3102A-14S-6P(946) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$20.44
25
$18.32
50
$17.40
100
$16.84
250
$15.80
500
$15.32
1,000 +
$15.08