97-3102A-12S-3P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3102A-12S-3P

Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 12S-3 - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3102A-12S-3P from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 2 position, shell size-insert 12S-3 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-12S-3P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A12S3P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-12S-3P
Alias/AKA:
10-820043-03P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3102A-12S-3P RoHS compliant?

No, 97-3102A-12S-3P is not RoHS compliant.

What is the lead time for 97-3102A-12S-3P?

The standard lead time for 97-3102A-12S-3P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

On Order: 147   can ship 11/30/26 

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$19.32
25
$13.87
50
$12.92
100
$11.90
250
$11.17
500
$10.63
1,000
$10.38
2,500 +
$10.35