help desk software
97-3102A-10SL-4P(946) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3102A-10SL-4P(946)

Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 10SL-4 - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3102A-10SL-4P(946) from Amphenol Industrial Operations is box mount circular connector, receptacle with male pins, 2 position, shell size-insert 10SL-4 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3102A-10SL-4P(946) has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973102A10SL4P946

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-10SL-4P(946)
Alias/AKA:
93-830342-04P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3102A-10SL-4P(946) RoHS compliant?

Yes, 97-3102A-10SL-4P(946) is RoHS compliant.

What is the lead time for 97-3102A-10SL-4P(946)?

The standard lead time for 97-3102A-10SL-4P(946) is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 200   can ship 9/2/26 
On Order: 71   can ship 9/14/26 

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$36.33
5
$31.49
10
$28.31
25
$25.84
50
$25.78
100
$25.43
250 +
$23.84

Tools/3D Models

Product Guides