help desk software
97-3101A-14S-6S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3101A-14S-6S

Circular Connector - Receptacle - Female Sockets - 6 Position - Shell Size-Insert 14S-6 - Solder Cup Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3101A-14S-6S from Amphenol Industrial Operations is cable mount circular connector, receptacle with female sockets, 6 position, shell size-insert 14S-6 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-14S-6S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 973101A14S6S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3101A-14S-6S
Alias/AKA:
10-820026-06S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3101A-14S-6S RoHS compliant?

No, 97-3101A-14S-6S is not RoHS compliant.

What is the lead time for 97-3101A-14S-6S?

The standard lead time for 97-3101A-14S-6S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$18.35
25
$16.45
50
$15.62
100
$14.87
250
$14.18
500
$13.75
1,000 +
$13.54

Tools/3D Models

Product Guides