97-3101A-14S-2P
Circular Connector - Receptacle - Male Pins - 4 Position - Shell Size-Insert 14S-2 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 97-3101A-14S-2P from Amphenol Industrial Operations is cable mount circular connector, receptacle with male pins, 4 position, shell size-insert 14S-2 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-14S-2P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973101A14S2P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3101A-14S-2P RoHS compliant?
Yes, 97-3101A-14S-2P is RoHS compliant.
What is the lead time for 97-3101A-14S-2P?
The standard lead time for 97-3101A-14S-2P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 35
Ships today, if you order in
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
