97-3100A-20-15P
Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 20-15 - Solder Cup Termination - Wall Mount. ...
DESCRIPTION
The 97-3100A-20-15P from Amphenol Industrial Operations is wall mount circular connector, receptacle with male pins, 7 position, shell size-insert 20-15 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3100A-20-15P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973100A2015P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3100A-20-15P RoHS compliant?
No, 97-3100A-20-15P is not RoHS compliant.
What is the lead time for 97-3100A-20-15P?
The standard lead time for 97-3100A-20-15P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 16 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
