97-3100A-16-11S
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 16-11 - Solder Cup Termination - Wall Mount. ...
DESCRIPTION
The 97-3100A-16-11S from Amphenol Industrial Operations is wall mount circular connector, receptacle with female sockets, 2 position, shell size-insert 16-11 and solder cup termination. This connector has threaded fastening, solid backshell and mounting flange. The 97-3100A-16-11S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973100A1611S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3100A-16-11S RoHS compliant?
Yes, 97-3100A-16-11S is RoHS compliant.
What is the lead time for 97-3100A-16-11S?
The standard lead time for 97-3100A-16-11S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 114
Can Ship immediately
On Order:
92
can ship 11/30/26
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
