help desk software
97-3100A-16(0850) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3100A-16(0850)

97-3100A-16(0850) is a wall-mounted cylindrical connector with solder contacts, size 16, featuring gray zinc nickel plating and socket contact configuration. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3100A-16(0850) is a wall receptacle connector from Amphenol's 97 Series standard cylindrical connectors designed for medium to heavy-weight applications. This connector features a solid shell construction with an integral polarizing key in the front shell and a machined back shell threaded for standard MS/AN fittings, allowing for inspection or soldering access. The connector operates over a temperature range of -55°C to +125°C and utilizes non-rotating contacts with hard dielectric inserts for reliable performance. With size 16 shell and gray zinc nickel plating (RoHS compliant per suffix 0850), this connector is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it suitable for aerospace, industrial, and military applications requiring durable, field-proven connectivity solutions.

Search Keywords: 973100A160850

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3100A-16(0850)
Alias/AKA:
10-821609-000, 97-3100A-16(0850)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3100A-16(0850) RoHS compliant?

Yes, 97-3100A-16(0850) is RoHS compliant.

What is the lead time for 97-3100A-16(0850)?

The standard lead time for 97-3100A-16(0850) is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 90   can ship 11/12/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$9.06
250
$8.56
500
$8.33
1,000 +
$7.47

Tools/3D Models

Product Guides