97-3057-12(621)
Connector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive ...
DESCRIPTION
The 10-824721-012 is a medium to heavy-weight standard cylindrical connector from the Amphenol 97 Series, designed for general duty applications. It is configured with the 24-10 insert arrangement, providing seven size 8 silver-plated solder contacts, each rated for a test current of 46 Amperes. The connector shell is fabricated from high-grade aluminum alloy with a conductive cadmium plate finish and an olive drab chromate after-treatment for durability. It features threaded coupling, hard diallyl-phthalate inserts, and operates from –55°C to +125°C. This cost-effective, field-proven connector is intermateable with other 97 Series and SAE AS50151 types, making it ideal for machine tools, robotics, and welding equipment.
Search Keywords: 97305712621
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-12(621) RoHS compliant?
No, 97-3057-12(621) is not RoHS compliant.
What is the lead time for 97-3057-12(621)?
The standard lead time for 97-3057-12(621) is approximately 23 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
359
can ship 11/12/26
On Order:
1,000
can ship 2/1/27
Minimum Order Quantity: 5
Factory Lead-Time 23 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
