97-3057-1016(676) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3057-1016(676)

Cable Clamp MS3057A Type - Shell Sizes 24, 28 - Thread Size 1 7/16-18 - 180° Cable Exit - Aluminum Alloy - Bright Nickel Plating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3057-1016(676) from Amphenol IO is cable clamp (MS3057A type) with shell sizes 24 & 28, thread size 1 7/16-18, 15/16" (23.80mm) cable opening and 180° cable exit. This is aluminum alloy cable clamp with bright nickel plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: 9730571016676

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3057-1016(676)
Alias/AKA:
10-832043-016, 97-3057-1016(676)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3057-1016(676) RoHS compliant?

Yes, 97-3057-1016(676) is RoHS compliant.

What is the lead time for 97-3057-1016(676)?

The standard lead time for 97-3057-1016(676) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,070

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.49
25
$6.99
50
$6.97
100
$5.72
250
$5.49
500
$5.28
1,000
$4.29
2,500 +
$3.70