97-3057-1016(621)
The 97-3057-1016(621) is a RoHS-compliant, MS3057A type cable clamp with a black zinc alloy finish, designed to provide strain relief for Amphenol 97 series connectors. ...
DESCRIPTION
The 97-3057-1016(621) is an MS3057A type cable clamp accessory for Amphenol 97 series cylindrical connectors, providing strain relief for jacketed cables or wires protected by tubing. It features floating clamping halves for maximum effectiveness and is designed for use with shell sizes 24 and 28. This model accommodates a maximum cable outside diameter of 15/16 inches (23.80 mm) and has 1-7/16-18 threads. The (621) suffix indicates a durable, RoHS-compliant black zinc alloy finish, making it suitable for applications in robotics, machine tools, and industrial automation where secure cable management is critical.
Search Keywords: 9730571016621
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-1016(621) RoHS compliant?
Yes, 97-3057-1016(621) is RoHS compliant.
What is the lead time for 97-3057-1016(621)?
The standard lead time for 97-3057-1016(621) is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 31
Can Ship immediately
On Order:
100
can ship 12/31/26
Minimum Order Quantity: 5
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
