97-3057-1012-1(676)
Cable Clamp MS3057A Type - Shell Sizes 20, 22 - Thread Size 1 3/16-18 - 180° Cable Exit - Telescoping Bushing - Aluminum Alloy -Bright Nickel Plating. ...
DESCRIPTION
The 97-3057-1012-1(676) from Amphenol IO is cable clamp (MS3057A type) with shell sizes 20 & 22, thread size 1 3/16-18, 3/4" (19.05mm) cable opening, 180° cable exit and telescoping bushing. This is aluminum alloy cable clamp with bright nickel plating. Operating temperature range is from -55°C to 125°C.
Search Keywords: 97305710121676
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-1012-1(676) RoHS compliant?
Yes, 97-3057-1012-1(676) is RoHS compliant.
What is the lead time for 97-3057-1012-1(676)?
The standard lead time for 97-3057-1012-1(676) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 55
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
