97-3057-1010-1(621) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3057-1010-1(621)

Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

97-3057-1010-1(621) is a cable clamp accessory designed for use with Amphenol 97 Series standard cylindrical connectors. This cable clamp is specifically designed for shell size 18 connectors and features a black zinc alloy plating finish (621 suffix). The clamp accommodates cables with a maximum outer diameter of 5/8 inch (15.88 mm) and utilizes 1-20 threads for secure attachment. Key dimensions include A: 0.920 inch (23.37 mm) and B: 1.216 inch (30.89 mm). This accessory is ideal for providing strain relief and cable management in industrial, military, and commercial applications where durable, field-proven connector systems are required.

Search Keywords: 97305710101621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3057-1010-1(621)
Alias/AKA:
10-830984-010, 97-3057-1010-1(621), C10-830984-010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7616995190
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3057-1010-1(621) RoHS compliant?

Yes, 97-3057-1010-1(621) is RoHS compliant.

What is the lead time for 97-3057-1010-1(621)?

The standard lead time for 97-3057-1010-1(621) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,649

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$10.96
25
$9.85
50
$9.33
100
$8.38
250
$8.29
500
$7.63
1,000 +
$7.11