97-3057-1004-1(676)
Cable Clamp for 10SL/12S Shell Size 97 Series Cylindrical Connectors ...
DESCRIPTION
The 97-3057-1004-1(676) is a cable clamp assembly for Amphenol 97 Series standard cylindrical connectors, specifically designed for shell sizes 10SL and 12S. This accessory secures cables to the connector shell using a threaded coupling mechanism with 5/8-24 threads. The clamp accommodates cables with a maximum outer diameter of 5/16 inch (7.92 mm) and features dimensions of 0.795 inch (20.19 mm) for dimension A, 0.842 inch (21.39 mm) for dimension B, and 5/16 inch (7.92 mm) for dimension C. The assembly is available in multiple plating finishes including standard olive drab/green chromate/cadmium, black zinc alloy (621), electroless nickel (689), and gray zinc nickel (958). This cable clamp is commonly used in industrial applications to provide strain relief and secure cable connections during assembly and field installation of 97 Series connectors.
Search Keywords: 97305710041676
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-1004-1(676) RoHS compliant?
Yes, 97-3057-1004-1(676) is RoHS compliant.
What is the lead time for 97-3057-1004-1(676)?
The standard lead time for 97-3057-1004-1(676) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 86
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
