97-24-28S(431) by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

97-24-28S(431)

Connector Accessories Socket Insert 24 POS ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-24-28S(431) is a standard cylindrical connector insert arrangement from Amphenol's 97 Series, designed for solder-type termination with 28 total contacts. This insert arrangement accommodates 12#16 wire gauge contacts with a service rating of D, which corresponds to a limiting operating voltage of 1250 V DC (900 V AC rms) at sea level. The connector features a mechanical spacing of 1/4 inch (6.35 mm) and effective creepage of 1/4 inch (6.35 mm), meeting MIL-SPEC requirements for industrial and aerospace applications. The 97 Series connectors are UL recognized and widely used in applications requiring reliable electrical connections with standardized contact configurations and high voltage ratings.

Search Keywords: 972428S431

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-24-28S(431)
Alias/AKA:
10-825593-28S, 97-24-28S(431)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-24-28S(431) RoHS compliant?

Yes, 97-24-28S(431) is RoHS compliant.

What is the lead time for 97-24-28S(431)?

The standard lead time for 97-24-28S(431) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 97

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$65.47
5
$65.31
7
$65.14
13
$52.62
19
$50.40
25 +
$49.39

Tools/3D Models

Product Guides