help desk software
97-20-27S(431) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-20-27S(431)

Contact SKT Solder ST Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-20-27S(431) is a standard cylindrical connector from the Amphenol 97 series, designed for general-duty applications requiring a durable and cost-effective interconnection. It features a size 20 shell with the 20-27 insert arrangement, which provides 14 size 16 socket contacts for solder termination. This connector has a threaded coupling mechanism for secure mating, single key/keyway polarization to prevent mismating, and hard diallyl-phthalate inserts. Constructed from high-grade aluminum alloy with an olive drab chromate finish, it operates over a temperature range of –55°C to +125°C. Its field-proven design makes it suitable for use in industries such as robotics, machine tools, and welding.

Search Keywords: 972027S431

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-20-27S(431)
Alias/AKA:
10-825591-27S, 97-20-27S(431)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-20-27S(431) RoHS compliant?

Yes, 97-20-27S(431) is RoHS compliant.

What is the lead time for 97-20-27S(431)?

The standard lead time for 97-20-27S(431) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 338

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$13.76
25
$11.73
50
$11.09
100
$10.51
250
$9.85
500
$9.38
1,000 +
$8.94