97-20-27P(431)
Connector Accessories Insert Straight Automotive ...
DESCRIPTION
The 97-20-27P(431) is a standard cylindrical connector from the Amphenol 97 Series, designed for general-duty, non-environmental applications. It features a size 20 aluminum alloy shell with threaded coupling and houses the 20-27 insert arrangement, which provides 14 pin contacts of size 16. The contacts are silver-plated with pre-tinned solder cups, and the hard dielectric inserts are made of diallyl-phthalate. This connector operates over a temperature range of –55°C to +125°C. As a cost-effective and field-proven design, it is widely used in applications such as machine tools, robotics, and other commercial equipment where intermateability with existing 97 Series and SAE AS50151 connectors is required.
Search Keywords: 972027P431
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-20-27P(431) RoHS compliant?
Yes, 97-20-27P(431) is RoHS compliant.
What is the lead time for 97-20-27P(431)?
The standard lead time for 97-20-27P(431) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 832
Ships today, if you order in
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
