help desk software
97-14S-1P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-14S-1P

Contact PIN Solder ST Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-14S-1P is a general-duty, standard cylindrical connector from the Amphenol 97 Series, designed for low-cost interconnection solutions. It is configured with a 14S shell size and a 14S-1 insert arrangement, which houses three size 16 pin contacts with solder termination. The connector has a service rating of 'A', supporting operating voltages of 700V DC or 500V AC (rms), and each contact has a test current of 13A. Built with a threaded coupling and hard diallyl-phthalate dielectric inserts, it ensures reliable performance in an operating temperature range of –55°C to +125°C. This field-proven connector is a cost-effective choice for various commercial applications, including robotics, machine tools, and welding industries.

Search Keywords: 9714S1P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-14S-1P
Alias/AKA:
10-825806-01P, 97-14S-1P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-14S-1P RoHS compliant?

Yes, 97-14S-1P is RoHS compliant.

What is the lead time for 97-14S-1P?

The standard lead time for 97-14S-1P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 522

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$3.86
100
$3.71
250
$3.51
500
$3.36
1,000
$2.94
2,500
$2.75
5,000
$2.64
7,500 +
$2.63