93-834886-06S
Circular Connector - Plug - Female Sockets - 6 Position - Shell Size-Insert 14S-6 - Solder Cup Termination - Cable Mount, Right Angle. ...
DESCRIPTION
The 93-834886-06S from Amphenol Industrial Operations is cable mount, right angle circular connector, plug with female sockets, 6 position, shell size-insert 14S-6 and solder cup termination. This connector has threaded fastening, split backshell and coupling nut. The 93-834886-06S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 9383488606S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 93-834886-06S RoHS compliant?
Yes, 93-834886-06S is RoHS compliant.
What is the lead time for 93-834886-06S?
The standard lead time for 93-834886-06S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
