help desk software
93-830386-05S by amphenol industrial operations
Image is representational - see mfr. specs

93-830386-05S

Amphenol Industrial Operations

Amphenol 97 Series standard cylindrical connector with 14S insert arrangement, 5 contacts, and solder termination rated for 4 kVDC. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-3106A-14S-5S(946) is an Amphenol 97 Series standard cylindrical connector featuring a 14S insert arrangement with 5 contacts rated for solder termination. This connector is designed for solid shell plug construction with integral polarizing key and threaded back shell compatible with standard MS/AN fittings. The connector operates at a service rating of 4 kVDC and accommodates #16 AWG wire contacts, providing reliable electrical connections in industrial applications. The 14S configuration with 5 contacts offers flexible contact positioning with standard angular arrangements (110°, 180°, 270° options available), making it suitable for multi-pin applications requiring robust mechanical and electrical performance in harsh environments.

Search Keywords: 9383038605S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
93-830386-05S
Alias/AKA:
97-3106A-14S-5S(946)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 23

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$14.15
25
$13.13
50
$12.70
100
$12.26
250
$11.68
500
$11.24
1,000 +
$10.81

Tools/3D Models

Product Guides