93-830370-12S
Connector Standard Cylindrical Circular RCP 18-12 ST Cable Mount ...
DESCRIPTION
The 97-3101A-18-12S(946) from Amphenol Industrial Operations is cable mount circular connector, receptacle with female sockets, 6 position, shell size-insert 18-12 and solder cup termination. This connector has threaded fastening and solid backshell. The 97-3101A-18-12S(946)has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 9383037012S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 93-830370-12S RoHS compliant?
Yes, 93-830370-12S is RoHS compliant.
What is the lead time for 93-830370-12S?
The standard lead time for 93-830370-12S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
