93-824054-12S
Circular Connector - Receptacle - Female Sockets - 26 Position - Shell Size-Insert 28-12 - Crimp Termination - Box Mount. ...
DESCRIPTION
The 93-824054-12S from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 26 position, shell size-insert 28-12 and crimp termination. This connector has threaded fastening. The 93-824054-12S has copper alloy contacts with silver finish and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 9382405412S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 93-824054-12S RoHS compliant?
Yes, 93-824054-12S is RoHS compliant.
What is the lead time for 93-824054-12S?
The standard lead time for 93-824054-12S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 138
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
