93-148212-10S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

93-148212-10S

Circular Connector - Receptacle - Female Sockets - 10 Position - Shell Size-Insert 12-10 - Solder Cup Termination - Panel Mount. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 93-148212-10S from Amphenol Industrial Operations is panel mount circular connector, receptacle with female sockets, 10 position, shell size-insert 12-10 and solder cup termination. This connector has bayonet lock fastening and mounting flange. Operating temperature range is from -55°C to 125°C.

Search Keywords: 9314821210S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
93-148212-10S
Alias/AKA:
PT02E-12-10S(025)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 93-148212-10S RoHS compliant?

Yes, 93-148212-10S is RoHS compliant.

What is the lead time for 93-148212-10S?

The standard lead time for 93-148212-10S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 83

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$21.70
10
$19.12
25
$17.37
50
$15.95
100
$15.41
250
$14.66
500 +
$14.33

Tools/3D Models

Product Guides