91-150751-04S
Circular Connector - Plug - Female Sockets - 4 Position - Shell Size-Insert 8-4 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 91-150751-04S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This connector has bayonet lock fastening, backshell, coupling nut and strain relief. Operating temperature range is from -55°C to 125°C.
Search Keywords: 9115075104S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 91-150751-04S RoHS compliant?
Yes, 91-150751-04S is RoHS compliant.
What is the lead time for 91-150751-04S?
The standard lead time for 91-150751-04S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
