help desk software
91-150751-02S by amphenol industrial operations

91-150751-02S

Amphenol Industrial Operations

Plug |Amphenol Industrial 91-150751-02S ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

91-150751-02S is a socket crimp contact designed for use with Amphenol MIL-DTL-26482 Series I PT-SE circular connectors. This high-performance crimp contact is part of the PT-SE connector system, which features high-density contact arrangements in a circular shell with quick-disconnect bayonet coupling for rapid mating and unmating. The connector system utilizes an aluminum alloy shell and hardware for rugged construction with minimal weight. These contacts are intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making them suitable for commercial, military, and aerospace environments including power generators, industrial machinery, telecommunications, and mobile equipment applications.

Search Keywords: 9115075102S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-150751-02S
Alias/AKA:
PT06A-8-2S(424)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 60

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$66.95
5
$66.78
10
$66.61
20
$40.99
30
$32.45
40 +
$31.80

Tools/3D Models

Product Guides