91-148716-08S
Amphenol Industrial OperationsJam nut receptacle connector with 8 contacts in shell size 16, featuring electroless nickel plating and RoHS compliance. ...
DESCRIPTION
PT07E-16-8S(023) is a jam nut receptacle connector from the Amphenol MIL-DTL-26482 Series I, designed for high-density circular connector applications. This connector features shell size 16 with 8 contacts arranged in a high-density configuration, utilizing electroless nickel plating (023 finish) for enhanced corrosion resistance and RoHS compliance. The jam nut mounting style provides secure panel mounting with a thread specification of 1.1250-18 UNEF-2A, and accommodates panel thicknesses from 0.062 to 0.125 inches. The connector is interchangeable with ITT Cannon and Souriau MIL-DTL-26482 connectors, making it suitable for demanding applications in power generators, industrial machinery, telecommunications, and mobile equipment where reliable quick-disconnect bayonet coupling is essential.
Search Keywords: 9114871608S
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
