help desk software
91-148712-08P by amphenol industrial operations
Image is representational - see mfr. specs

91-148712-08P

Amphenol Industrial Operations

Circular connector with 8 contacts in shell size 12, featuring jam nut receptacle coupling and electroless nickel plating per MIL-DTL-26482 Series I. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT07E-12-8P(023) is a MIL-DTL-26482 Series I circular connector designed as a jam nut receptacle with 8 contacts in shell size 12, featuring electroless nickel (RoHS) plating. The connector utilizes a bayonet quick-disconnect coupling mechanism for rapid mating and unmatting, with an aluminum alloy shell and hardware construction that provides rugged performance in demanding environments. Key dimensional specifications include a B-thread of 0.8750-20 UNEF-2A, shell diameter (N) of 0.750 inches (19.1 mm), and panel thickness accommodation from 0.062 to 0.125 inches (1.6 to 3.2 mm). This connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it suitable for power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment applications where reliable high-density contact arrangements and environmental durability are essential.

Search Keywords: 9114871208P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148712-08P
Alias/AKA:
PT07E-12-8P(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$96.94
5
$96.70
7
$96.46
13
$63.92
19
$51.94
25 +
$50.90

Tools/3D Models

Product Guides