help desk software
91-148710-06P by amphenol industrial operations

91-148710-06P

Amphenol Industrial Operations

Jam nut receptacle connector with shell size 10, 6 contacts, electroless nickel finish, designed for MIL-DTL-26482 Series I circular connectors. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT07E-10-6P(023) is a jam nut receptacle connector from the Amphenol MIL-DTL-26482 Series I, featuring shell size 10 with 6 contact positions and electroless nickel (RoHS) finish. This connector provides high-density contact arrangements in a rugged aluminum alloy shell with quick-disconnect bayonet coupling for rapid mating and unmatting. The jam nut mounting style allows secure panel installation with a panel thickness range of 0.062 to 0.125 inches (1.6 to 3.2 mm), and features a thread specification of 0.6875-24 UNEF-2A. The connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it suitable for demanding applications in power generators, industrial machinery, telecommunications, sensors, and mobile equipment where rugged, reliable connections are essential.

Search Keywords: 9114871006P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148710-06P
Alias/AKA:
PT07E-10-6P(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$70.77
5
$70.59
7
$70.42
13
$56.88
19
$54.48
25 +
$53.39

Tools/3D Models

Product Guides