help desk software
91-148212-10S by amphenol industrial operations
Image is representational - see mfr. specs

91-148212-10S

Amphenol Industrial Operations

Circular Connector - Receptacle - Female Sockets - 10 Position - Shell Size-Insert 12-10 - Bayonet Lock - Solder Cup Termination - Box Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT02E-12-10S(023) from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 10 position, shell size-insert 12-10 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-12-10S(023) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with electroless nickel (RoHS) finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: 9114821210S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148212-10S
Alias/AKA:
PT02E-12-10S(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 30

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$46.53
5
$46.42
7
$46.30
13
$37.39
19
$35.82
25 +
$35.11

Tools/3D Models

Product Guides