91-148208-04S
Amphenol Industrial OperationsCircular Connector - Receptacle - Female Sockets - 4 Position - Shell Size-Insert 8-4 - Bayonet Lock - Solder Cup Termination - Box Mount. ...
DESCRIPTION
The PT02E-8-4S(023) from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-8-4S(023) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with electroless nickel (RoHS) finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 9114820804S
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
