help desk software
91-148014-18P by amphenol industrial operations
Image is representational - see mfr. specs

91-148014-18P

Amphenol Industrial Operations

MIL-DTL-26482 Series I circular connector with 18 pin contacts, electroless nickel plating, and bayonet coupling for rapid mating and unmating. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT00E-14-18P(023) is a MIL-DTL-26482 Series I circular connector featuring 18 pin contacts in a shell size 14 configuration with electroless nickel (RoHS) plating. The connector utilizes a rugged aluminum alloy shell with bayonet quick-disconnect coupling for rapid mating and unmating in demanding environments. It accommodates 18 #20 gauge contacts with Service Rating Class I, supporting multiple insert rotation options (W, X, Y, Z positions at 17°, 110°, 155°, and 234° respectively). The connector is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making it suitable for power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment applications where reliable high-density interconnection is required.

Search Keywords: 9114801418P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148014-18P
Alias/AKA:
PT00E-14-18P(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$65.22
5
$65.06
7
$64.89
13
$52.41
19
$50.21
25 +
$49.20

Tools/3D Models

Product Guides