91-148014-05S
Amphenol Industrial OperationsMIL-DTL-26482 Series I circular connector with 5 socket contacts in shell size 14, featuring electroless nickel plating for RoHS compliance. ...
DESCRIPTION
PT00E-14-5S(023) is a MIL-DTL-26482 Series I circular connector designed for high-density contact arrangements in a rugged aluminum alloy shell. This socket insert configuration accommodates 5 contacts with electroless nickel (RoHS) plating, providing corrosion resistance and environmental durability. The connector features quick-disconnect bayonet coupling for rapid mating and unmating, with shell size 14 offering a 0.875 inch (22.2 mm) diameter and 1.0000-20 thread specification. The electroless nickel finish (023 modifier) ensures 500+ hour salt spray protection and RoHS compliance, making it suitable for demanding applications in power generation, industrial machinery, telecommunications, and mobile equipment where reliable electrical connections are critical.
Search Keywords: 9114801405S
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
