help desk software
91-148014-05P by amphenol industrial operations
Image is representational - see mfr. specs

91-148014-05P

Amphenol Industrial Operations

Circular connector with 5 pin contacts, shell size 14, featuring electroless nickel plating and bayonet coupling for quick-disconnect applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT00E-14-5P(023) is a MIL-DTL-26482 Series I circular connector designed for high-density contact arrangements with quick-disconnect bayonet coupling. The connector features shell size 14 with 5 pin contacts and electroless nickel (RoHS) plating (023 modifier), providing excellent corrosion resistance and environmental durability. It accommodates multiple insert rotations (W, X, Y, Z positions at 60°, 155°, 270°, and 295° respectively) for flexible mating configurations. The aluminum alloy shell with rugged hardware ensures minimal weight while maintaining reliability in demanding commercial, military, and aerospace environments. This connector is widely used in power generators, industrial machinery, telecommunications, sensors, and mobile equipment where reliable rapid-connect/disconnect capability is essential.

Search Keywords: 9114801405P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148014-05P
Alias/AKA:
PT00E-14-5P(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$49.37
5
$49.25
7
$49.12
13
$39.68
19
$38.01
25 +
$37.25

Tools/3D Models

Product Guides