71-332610-06P
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port ...
DESCRIPTION
PT06SE-10-6P(SR) is a circular cable plug connector from the Amphenol MIL-DTL-26482 Series I, designed for high-density contact arrangements with quick-disconnect bayonet coupling. This connector features 6 crimp contacts in a size 10 shell with environmental sealing (SE endbell) and F-style strain relief (SR modifier), providing robust protection in demanding applications. The aluminum alloy shell and hardware deliver minimal weight while maintaining ruggedness suitable for commercial, military, and aerospace environments. The connector is intermateable and interchangeable with all MIL-DTL-26482 connectors, making it ideal for power generators, industrial machinery, telecommunications, sensors, and mobile equipment requiring reliable rapid mating and unmatting.
Search Keywords: 7133261006P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-332610-06P RoHS compliant?
Yes, 71-332610-06P is RoHS compliant.
What is the lead time for 71-332610-06P?
The standard lead time for 71-332610-06P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 18
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
