71-300218-11P
Conn Miniature Cylindrical PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port ...
DESCRIPTION
The MS3112E18-11P is a miniature cylindrical box mounting receptacle connector manufactured by Amphenol Industrial Operations, conforming to MIL-C-26482 Series 1 specifications. This connector features an 18 shell size with solder contact termination and an environmental resisting (Class E) service rating, providing robust protection against moisture and environmental contaminants. The receptacle is designed for box mounting applications with bayonet coupling, offering reliable mating with compatible straight or 90-degree plugs. Key dimensional specifications include a shell diameter of 1.062 inches and a maximum length of 1.312 inches, with a mounting thread of 1.0625-18 NEF. This connector is commonly used in aerospace, military, and industrial applications where reliable electrical connections and environmental resistance are critical requirements.
Search Keywords: 7130021811P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-300218-11P RoHS compliant?
No, 71-300218-11P is not RoHS compliant.
What is the lead time for 71-300218-11P?
The standard lead time for 71-300218-11P is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
