71-150729-12S
MIL-DTL-26482 Series I circular connector with shell size 14, 12 contacts (4x #16 and 8x #20), featuring bayonet coupling. ...
DESCRIPTION
71-150729-12S is a MIL-DTL-26482 Series I circular connector from the Amphenol PT/PT-SE product line, designed for high-density contact arrangements in rugged environments. This connector features shell size 14 with a 14-12 layout providing 12 contacts consisting of 4x #16 and 8x #20 size contacts. The aluminum alloy shell and hardware provide a rugged yet lightweight construction with quick-disconnect bayonet coupling for rapid mating and unmating. It is intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors. Common applications include power generators, industrial machinery, off-road vehicles, earth-moving equipment, telecommunications, and motion control systems.
Search Keywords: 7115072912S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-150729-12S RoHS compliant?
Yes, 71-150729-12S is RoHS compliant.
What is the lead time for 71-150729-12S?
The standard lead time for 71-150729-12S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
