71-148610-06S
Circular Connector - Plug - Female Sockets - 6 Position - Shell Size-Insert 10-6 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 71-148610-06S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 6 position, shell size-insert 10-6 and solder cup termination. This connector has bayonet lock fastening, backshell and coupling nut. Operating temperature range is from -55°C to 125°C.
Search Keywords: 7114861006S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-148610-06S RoHS compliant?
Yes, 71-148610-06S is RoHS compliant.
What is the lead time for 71-148610-06S?
The standard lead time for 71-148610-06S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 70
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
