71-146714-15P
Amphenol Industrial OperationsCircular Connector - Jam Nut Receptacle - Male Pins - 15 Position - Shell Size-Insert 14-15 - Bayonet Lock - Solder Cup Termination - Panel Mount. ...
DESCRIPTION
The PT07A-14-15P from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with male pins, 15 position, shell size-insert 14-15 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT07A-14-15P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 7114671415P
SPECIFICATIONS
IN STOCK: 25
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
