71-146610-02S
Circular Connector - Plug - Female Sockets - 2 Position - Shell Size-Insert 10-2 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The PT06A-10-2S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 2 position, shell size-insert 10-2 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-10-2S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 7114661002S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-146610-02S RoHS compliant?
Yes, 71-146610-02S is RoHS compliant.
What is the lead time for 71-146610-02S?
The standard lead time for 71-146610-02S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
