help desk software
71-144616-23S by amphenol industrial operations
Image is representational - see mfr. specs

71-144616-23S

Amphenol Industrial Operations

Plug |Amphenol Industrial 71-144616-23S ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT06E-16-23S(SR) is a commercial circular connector plug designed for high-density signal and power distribution in demanding environments. It features a 16-shell size with 23 total solder contacts (22 size-20 contacts and 1 size-16 contact) arranged in the 16-23 layout, providing Service Rating I performance. The connector incorporates an environmental endbell with F-style strain relief (SR modifier) for enhanced cable protection and durability. The aluminum alloy shell with conductive black alloy finish (RoHS compliant) ensures rugged construction suitable for military, aerospace, and industrial applications. It mates with ITT Cannon and Souriau connectors per MIL-DTL-26482 specifications, offering quick-disconnect bayonet coupling for rapid mating and unmatting. Common applications include power generators, off-road vehicles, industrial machinery, telecommunications, and motion control systems.

Search Keywords: 7114461623S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
71-144616-23S
Alias/AKA:
PT06E-16-23S(SR)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 18

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$101.44
5
$99.46
10
$84.55
20
$84.34
60
$82.91
100 +
$82.70

Tools/3D Models

Product Guides