71-144614-18S
Circular Connector - Plug - Female Sockets - 18 Position - Shell Size-Insert 14-18 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 71-144614-18S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 18 position, shell size-insert 14-18 and solder cup termination. This connector has bayonet lock fastening and strain relief. Operating temperature range is from -55°C to 125°C.
Search Keywords: 7114461418S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 71-144614-18S RoHS compliant?
Yes, 71-144614-18S is RoHS compliant.
What is the lead time for 71-144614-18S?
The standard lead time for 71-144614-18S is approximately 35 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
On Order:
40
can ship 6/28/27
Factory Lead-Time 35 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
