61-168622-22S
Circular Connector - Plug - Female Sockets - 4 Position - Shell Size-Insert 22-22 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 61-168622-22S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 4 position, shell size-insert 22-22 and solder cup termination. This connector has threaded fastening, backshell and coupling nut. Operating temperature range is from -55°C to 125°C.
Search Keywords: 6116862222S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 61-168622-22S RoHS compliant?
No, 61-168622-22S is not RoHS compliant.
What is the lead time for 61-168622-22S?
The standard lead time for 61-168622-22S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 387
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
